2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Arduino
                                                                                                    4. Embedded Development Kits - Arduino
                                                                                                    Print Page

                                                                                                    AKX00056

                                                                                                    AUTOMATION & LIGHTING KIT, 1MB, 480MHZ

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO AKX00056
                                                                                                    ARDUINO AKX00056
                                                                                                    ARDUINO AKX00056
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoAKX00056
                                                                                                    Newark Part No.03AM5003
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$428.670
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $428.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoAKX00056
                                                                                                    Newark Part No.03AM5003
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex M7/M4
                                                                                                    Core Number-
                                                                                                    Silicon Family NameSTM32H7
                                                                                                    Processor Speed480MHz
                                                                                                    RAM Memory Size1MB
                                                                                                    Kit ContentsArduino Opta RS485/WiFi, Single Phase Power Analyzer AC/DC-100 A, Switching Power Supply for Opta
                                                                                                    InterfacesEthernet, RS485, Wi-Fi
                                                                                                    Operating System-
                                                                                                    Operating Temperature Range-20°C to +50°C
                                                                                                    FanlessYes
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    AKX00056 is a Pro Industrial Automation and Lighting Kit. That is the perfect way to learn and create solutions focused on a micro PLC programming environment, industrial communication protocols and control applications. Develop experience in programming a micro PLC with IEC 61131-3 languages or Arduino C++ to realize a small industrial control system. Experience multiple communication features (Ethernet and Wi-Fi®) and get familiar with Fieldbus communications (Modbus RTU through RS485 and Modbus TCP through Ethernet). The Arduino PRO Kits are development enablers designed to offer end-to-end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include smart cities - building automation (facility management) and industrial automation.

                                                                                                    • 1hr remote consulting for product selection with an Arduino or Arduino partner expert
                                                                                                    • 2hrs remote technical support from an Arduino expert

                                                                                                    Contents

                                                                                                    Arduino Opta RS485, Arduino Opta Wi-Fi, Single phase power analyzer AC/DC - 100A, Power supply for switching Opta, Software (Arduino Cloud for Business 3 months voucher and PLC IDE for Opta, prelicensed).

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex M7/M4

                                                                                                    Silicon Family Name

                                                                                                    STM32H7

                                                                                                    RAM Memory Size

                                                                                                    1MB

                                                                                                    Interfaces

                                                                                                    Ethernet, RS485, Wi-Fi

                                                                                                    Operating Temperature Range

                                                                                                    -20°C to +50°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Number

                                                                                                    -

                                                                                                    Processor Speed

                                                                                                    480MHz

                                                                                                    Kit Contents

                                                                                                    Arduino Opta RS485/WiFi, Single Phase Power Analyzer AC/DC-100 A, Switching Power Supply for Opta

                                                                                                    Operating System

                                                                                                    -

                                                                                                    Fanless

                                                                                                    Yes

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product