• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Electrical
                                                                                                    3. Power Outlet Strips - with Surge Protection
                                                                                                    Print Page

                                                                                                    28-21280

                                                                                                    Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 125 V, 4 ft

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STELLAR LABS POWER 28-21280
                                                                                                    ManufacturerSTELLAR LABS POWER
                                                                                                    Manufacturer Part No28-21280
                                                                                                    Newark Part No.68Y0008
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1
                                                                                                    $7,390.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSTELLAR LABS POWER
                                                                                                    Manufacturer Part No28-21280
                                                                                                    Newark Part No.68Y0008
                                                                                                    No. of Outlets6Outlets
                                                                                                    Outlet TypeNEMA 5-15R
                                                                                                    Current Rating15A
                                                                                                    Supply Voltage VAC125V
                                                                                                    Plug Type-
                                                                                                    Cable Length4ft
                                                                                                    Peak Surge Current-
                                                                                                    Energy Rating720J
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    6-Outlet Surge Protector with 4ft Cord Ideal for small household appliances and tools, this 6-outlet surge protector converts a single outlet from a standard grounded duplex receptacle into 6 grounded/surge-protected outlets.

                                                                                                    • 6 outlets on each strip
                                                                                                    • 720 Joules (surge protection)
                                                                                                    • Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment (surge protector only)
                                                                                                    • Lighted on/off switch with built-in circuit breaker protects against overloads
                                                                                                    • Indoor use only
                                                                                                    • Number of Outlets: 6 Outlets
                                                                                                    • Joules: 720 (Surge)
                                                                                                    • Voltage Protection Rating (VPR): 400V (Surge)
                                                                                                    • Electrical Rating: 15A / 125V / 1875W
                                                                                                    • EMI/RFI : Attenuation (dB): 0dB-40dB; Frequency: 100KHZ~30MHZ
                                                                                                    • Auto Shutdown: Yes
                                                                                                    • Power cord: 4ft Heavy Duty 14AWG/3
                                                                                                    • Housing: ABS Plastic
                                                                                                    • Color: White
                                                                                                    • Certifications: cETLus
                                                                                                    • Unit Measurements (LxWxD): 235 x 40 x 28mm

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    6Outlets

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Peak Surge Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Outlet Type

                                                                                                    NEMA 5-15R

                                                                                                    Supply Voltage VAC

                                                                                                    125V

                                                                                                    Cable Length

                                                                                                    4ft

                                                                                                    Energy Rating

                                                                                                    720J

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.