2. Electrical
                                                                                                    3. Power Outlet Strips - with Surge Protection
                                                                                                    Print Page

                                                                                                    EURO-4

                                                                                                    Surge Protector, Switch, 4 Outlets, IEC 60320 C13, 15 A, 230 V, IEC 60320 C14 Inlet, 2 m

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE EURO-4
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoEURO-4
                                                                                                    Newark Part No.50F5007
                                                                                                    Product RangeISOBAR Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332010049
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    85 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$118.390
                                                                                                    5+$110.500
                                                                                                    10+$107.260
                                                                                                    25+$103.120
                                                                                                    50+$100.110
                                                                                                    100+$97.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $118.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoEURO-4
                                                                                                    Newark Part No.50F5007
                                                                                                    Product RangeISOBAR Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332010049
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Outlets4Outlets
                                                                                                    Outlet TypeIEC 60320 C13
                                                                                                    Current Rating15A
                                                                                                    Supply Voltage VAC230V
                                                                                                    Plug TypeIEC 60320 C14 Inlet
                                                                                                    Cable Length2m
                                                                                                    Peak Surge Current-
                                                                                                    Energy Rating680J
                                                                                                    Product RangeISOBAR Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The EURO-4 is a 4-outlet Isobar Surge Protector with 2m C13 to C14 interconnection cable and keyhole mounting tabs. It offers 4 outlets arranged in two filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 680J offers network-grade protection. Widely spaced IEC320-C13 outlets accommodate up to 2 large transformer plugs without blocking outlets. Detachable IEC-320 C14 inlet connection accepts a variety of detachable cordsets to match country or site-specific wall receptacles. Loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system, the isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A&B specifications.

                                                                                                    • Network grade surge suppression rated at 680J/15000A
                                                                                                    • Lighted power switch confirms power on/off status
                                                                                                    • Keyhole mounting tabs for installation in a wide variety of applications
                                                                                                    • All metal housing with LEDs
                                                                                                    • Isolated filter banks
                                                                                                    • Right-angle plug

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics

                                                                                                    Contents

                                                                                                    EURO-4 Premium surge suppressor, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    4Outlets

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Plug Type

                                                                                                    IEC 60320 C14 Inlet

                                                                                                    Peak Surge Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ISOBAR Series

                                                                                                    Outlet Type

                                                                                                    IEC 60320 C13

                                                                                                    Supply Voltage VAC

                                                                                                    230V

                                                                                                    Cable Length

                                                                                                    2m

                                                                                                    Energy Rating

                                                                                                    680J

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product