Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLSS26WISCopy
Newark Part No.57AK4895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $425.880 |
| 10+ | $395.460 |
| 25+ | $381.420 |
| 50+ | $367.380 |
| 100+ | $351.000 |
Price for:Each
Minimum: 1
Multiple: 1
$425.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLSS26WISCopy
Newark Part No.57AK4895
Technical Datasheet
IP Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
HBLSS26WIS is a 1-gang stainless steel weatherproof while-in-use cover. This cover is designed for applications where corrosion and sanitation are critical concerns. Made from heavy-duty 316 stainless steel, it offers an excellent finish and superior corrosion resistance for all applications. It is typically used in both indoor and outdoor settings, such as food and chemical processing, pharmaceutical, and water treatment facilities. It meets safety standards including UL and CSA.
- Heavy duty 316 stainless steel
- Duplex, GFCI, & single receptacle
- Polished finish to increase corrosion resistance and aesthetic appearance
- Cover, base, hinge pin, spring made of stainless steel and elastomer base/cover gasket
- Closed cell foam back gasket
- Type 3R NEMA rating
Technical Specifications
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate