Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76650-0011
Newark Part No.51M3030
Also Known AsGTIN UPC EAN: 0766500011
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.380 |
| 5+ | $112.150 |
| 10+ | $108.530 |
| 25+ | $104.910 |
| 50+ | $99.120 |
| 100+ | $96.950 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$119.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0011
Newark Part No.51M3030
Also Known AsGTIN UPC EAN: 0766500011
Technical Datasheet
SVHCTo Be Advised
Product Overview
The 76650-0011 is a 0.093-inch Power Connector Kit is a durable and economical power or signal connector, capable of carrying up to 12A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.093-inch products are reliable and offer high value in features and price. These products are excellent choice for power or signal interconnect applications.
- Male and female terminals may be used in either plug or receptacle housings
- Round terminals may be oriented in any direction for fast assembly
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate