2. Electrical
                                                                                                    3. Junction Boxes
                                                                                                    Print Page

                                                                                                    TMC-3PB

                                                                                                    Junction Box, 3, 15 A, IP65

                                                                                                    TAKACHI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TAKACHI TMC-3PB
                                                                                                    ManufacturerTAKACHI
                                                                                                    Manufacturer Part NoTMC-3PB
                                                                                                    Newark Part No.85X2271
                                                                                                    Also Known AsCJB893PBK
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TAKACHI
                                                                                                    ManufacturerTAKACHI
                                                                                                    Manufacturer Part NoTMC-3PB
                                                                                                    Newark Part No.85X2271
                                                                                                    Also Known AsCJB893PBK
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ways3
                                                                                                    Current Rating15A
                                                                                                    IP RatingIP65
                                                                                                    IP RatingIP65
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The TMC-3PB is a 3-pole black integrated Junction Box consisting of cable glands and a terminal block. It is suitable for use with power cable joints.

                                                                                                    • EPDM rubber Bush
                                                                                                    • Polyurethane gasket
                                                                                                    • Brass conductive plate
                                                                                                    • Steel M3 terminal screw
                                                                                                    • Stainless steel M3 cover screw
                                                                                                    • Supplied with 2 pieces each of Ø5 and Ø7.4mm rubber cable bushes
                                                                                                    • IP65 Protection rating

                                                                                                    Applications

                                                                                                    Power Management, Industrial, Motor Drive & Control, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    No. of Ways

                                                                                                    3

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product