• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Electrical
                                                                                                    3. GFCI
                                                                                                    Print Page

                                                                                                    2085-I

                                                                                                    GFCI, RECEPTACLE, 5-20R

                                                                                                    LEGRAND PASS & SEYMOUR
                                                                                                    LEGRAND PASS & SEYMOUR 2085-I
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLEGRAND PASS & SEYMOUR
                                                                                                    Manufacturer Part No2085-I
                                                                                                    Newark Part No.53M5390
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LEGRAND PASS & SEYMOUR
                                                                                                    ManufacturerLEGRAND PASS & SEYMOUR
                                                                                                    Manufacturer Part No2085-I
                                                                                                    Newark Part No.53M5390
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    GFCI TypeReceptacle
                                                                                                    GFCI Plug Type-
                                                                                                    GFCI Receptacle TypeNEMA 5-20
                                                                                                    Current Rating20A
                                                                                                    Voltage Rating125VAC
                                                                                                    Cord Length - Imperial-
                                                                                                    Cord Length - Metric-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2085-I is a Residual Current Circuit Breaker (RCBO) with high-impact-resistant thermoplastic construction for superior strength and durability and trip indicator light. The ground fault circuit interrupter (GFCI) features patented SafeLock™ protection - if critical components are damaged and ground fault protection is lost, power to the receptacle is disconnected and prevents line-load reversal miswire. It also features screw-pressure-plate back wiring to speed installation, as well as impact-resistant construction for long, dependable service.

                                                                                                    • SafeLock™ protection
                                                                                                    • Back wire clamp allows for fast installation of ground wires
                                                                                                    • Ground screw has a back wire clamp for easy installation
                                                                                                    • 1/4" Thinner than competitors’ GFCIs, leaves more room for wires in the box
                                                                                                    • Mounting screws are shipped captive in the device and wall plate for easier installation
                                                                                                    • Extra-long strap for better sheet rock contact
                                                                                                    • Button colors match the device face
                                                                                                    • Dual-direction test and reset buttons
                                                                                                    • Class A rated GFCI
                                                                                                    • Supplied with matching TP26 nylon wall plate
                                                                                                    • Tri-drive screws

                                                                                                    Applications

                                                                                                    Industrial, Medical, Hobby & Education

                                                                                                    Technical Specifications

                                                                                                    GFCI Type

                                                                                                    Receptacle

                                                                                                    GFCI Receptacle Type

                                                                                                    NEMA 5-20

                                                                                                    Voltage Rating

                                                                                                    125VAC

                                                                                                    Cord Length - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    GFCI Plug Type

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    20A

                                                                                                    Cord Length - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.