2. Electrical
                                                                                                    3. GFCI
                                                                                                    Print Page

                                                                                                    51018351

                                                                                                    GFCI, Receptacle, 15 A, 120 VAC, CPO Series

                                                                                                    WAGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAGO 51018351
                                                                                                    WAGO 51018351
                                                                                                    WAGO 51018351
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No51018351
                                                                                                    Newark Part No.28K2212
                                                                                                    Product RangeCPO Series
                                                                                                    Also Known AsGTIN UPC EAN: 4017332893312
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    46 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$132.710
                                                                                                    5+$123.600
                                                                                                    10+$114.660
                                                                                                    25+$105.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $132.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAGO
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No51018351
                                                                                                    Newark Part No.28K2212
                                                                                                    Product RangeCPO Series
                                                                                                    Also Known AsGTIN UPC EAN: 4017332893312
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    GFCI TypeReceptacle
                                                                                                    GFCI Plug Type-
                                                                                                    GFCI Receptacle Type-
                                                                                                    Current Rating15A
                                                                                                    Voltage Rating120VAC
                                                                                                    Cord Length - Imperial-
                                                                                                    Cord Length - Metric-
                                                                                                    Product RangeCPO Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 51018351 is a DIN rail-mount ground fault circuit Interrupt Outlet provides a convenient power source in the control cabinet for laptops, solder irons and electrical screwdrivers. The CPO series significantly reduces time and frustration compared to the manual assembly of outlet box. Ground pin located on top to prevent loose metal objects from inadvertently shorting the hot and neutral pins. Power input terminal blocks with CAGE CLAMP® connection technology for fast, easy and maintenance-free wiring.

                                                                                                    • Built-in test point for easy troubleshooting
                                                                                                    • Power input terminal block is pre-marked for safe wiring
                                                                                                    • Compact design takes up less space

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    GFCI Type

                                                                                                    Receptacle

                                                                                                    GFCI Receptacle Type

                                                                                                    -

                                                                                                    Voltage Rating

                                                                                                    120VAC

                                                                                                    Cord Length - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    GFCI Plug Type

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Cord Length - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    CPO Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product