Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM812GF
Newark Part No.75M1865
Product RangePower It Series
Also Known AsGTIN UPC EAN: 037332140135
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $123.280 |
| 10+ | $119.680 |
| 25+ | $115.060 |
| 50+ | $111.690 |
Price for:Each
Minimum: 6
Multiple: 6
$739.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM812GF
Newark Part No.75M1865
Product RangePower It Series
Also Known AsGTIN UPC EAN: 037332140135
Technical Datasheet
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-15
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial12ft
Cord Length - Metric3.66m
Product RangePower It Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Power strip is designed to safely distribute power to connected equipment in harsh environments. It provides a convenient source for multiple outlets wherever they're needed. 8 outlets distribute AC power to a wide range of power tools, pumps, machinery, air compressors and more. Convenient transformer outlets accommodate multiple transformers without blocking other outlets.
- 12feet grounded cord with integrated cord clip reaches distant outlets
- GFCI plug protects users from electrical shock in wet or humid environments
- Lighted on/off switch provides power control over connected equipment
- 4 safety covers shield unused outlets from debris and accidental contact
- Rugged metal case stands up to the harshest environments
- Built-in cord wrap with hang holes provides convenient cord management
- Integrated keyhole slots on bottom panel provide convenient wall/desk mounting
Contents
TLM812GF safety power strip, 4 safety covers, Manual.
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
120VAC
Cord Length - Metric
3.66m
SVHC
No SVHC (08-Jul-2021)
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
12ft
Product Range
Power It Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate