| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | SOL-H2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM0781 |
| Product Range | Solis Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | SOL-H2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM0781 |
| Product Range | Solis Series |
| Technical Datasheet | |
| Flashlight Type | Head Light |
| Light Source | LED |
| Lumen Output | 300lm |
| Beam Effective Distance | - |
| Power Source | AAA Batteries x 3 |
| Flashlight Body Material | Silicone |
| Product Range | Solis Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
SOL-H2 is a Solis™ ultra-bright jobsite LED headlamp. Setting the standard for jobsite hands-free lighting, Jonard Tools’ SOL-H2 redefines versatility and comfort. The SOL-H2 does its job reliably so you can do yours better. It provides up to 300 lumens of brightness to light up even the darkest environments. Features three different lighting modes to suit various tasks and needs. Motion sensor activation allows you to turn the light on or off with a simple hand wave for convenience. Operates on three AAA batteries (included), ideal for use in remote locations where charging isn't feasible. It is made from high-quality silicone for enhanced durability and flexibility; rated IP54 for dust and water resistance. Tilting design lets you direct the light exactly where needed.
- Motion sensor can turn the light on or off by simply waving your hand
- Ultra-bright LEDs provide up to 300 lm of brightness
- Articulating case allows for lighting direction change
- Anti-slip adjustable headband ensures a comfortable fit for all head sizes
- Made from high-quality silicone for enhanced durability and flexibility, IP54 rated
- Made with high-quality silicon material for enhanced durability and flexibility
- Tilting design lets you direct the light exactly where needed
- 300lm high brightness, 200lm low brightness, 5hr high battery life
- 6.5hr low battery life
- Dimension is 6.5 x 6.25 x 1.6inch
Technical Specifications
| Flashlight Type | Head Light |
|---|---|
| Lumen Output | 300lm |
| Power Source | AAA Batteries x 3 |
| Product Range | Solis Series |
| Light Source | LED |
|---|---|
| Beam Effective Distance | - |
| Flashlight Body Material | Silicone |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |