NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  66118

                                                                                                  Flashlight, B/W, Pen Light, LED, 65LM, Aluminium

                                                                                                  STREAMLIGHT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STREAMLIGHT 66118
                                                                                                  ManufacturerSTREAMLIGHT
                                                                                                  Manufacturer Part No66118
                                                                                                  Newark Part No.33P3886
                                                                                                  Product RangeStreamlight 661
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$45.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $45.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STREAMLIGHT
                                                                                                  ManufacturerSTREAMLIGHT
                                                                                                  Manufacturer Part No66118
                                                                                                  Newark Part No.33P3886
                                                                                                  Product RangeStreamlight 661
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypePen Light
                                                                                                  Light SourceLED
                                                                                                  Lumen Output65lm
                                                                                                  Beam Effective Distance-
                                                                                                  Power SourceAAA Batteries x 2
                                                                                                  Flashlight Body MaterialAluminum
                                                                                                  Product RangeStreamlight 661
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 66118 is a Stylus Pro™ alkaline battery-powered LED Pen Light made of machined aircraft-grade aluminum alloy, type II MIL-Spec anodize plating. O-ring sealed, shock proof and drop tested construction. Waterproof per code IP57; in accordance with specification EN 60529:1992.

                                                                                                  • Unbreakable pocket clip
                                                                                                  • High strength break away safety lanyard

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Contents

                                                                                                  Two AAA alkaline batteries, Tear-resistant nylon holster.

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Pen Light

                                                                                                  Lumen Output

                                                                                                  65lm

                                                                                                  Power Source

                                                                                                  AAA Batteries x 2

                                                                                                  Product Range

                                                                                                  Streamlight 661

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  -

                                                                                                  Flashlight Body Material

                                                                                                  Aluminum

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.