Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part No7001
Newark Part No.97AH8014
Product RangeTranscend Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.990 |
Price for:Each
Minimum: 6
Multiple: 6
$299.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No7001
Newark Part No.97AH8014
Product RangeTranscend Series
Technical Datasheet
Flashlight TypeHead Light
Light Source-
Lumen Output1000lm
Beam Effective Distance105m
Power SourceRechargeable Battery, USB
Flashlight Body MaterialAluminum
Product RangeTranscend Series
SVHCTo Be Advised
Product Overview
7001 is a powerful, rechargeable, LED headlamp and flashlight that features a 1,000 lumen Turbo Mode and new Smart Power Control that allows the TRANSCEND to seamlessly transition through the different light modes. The TRANSCEND utilizes micro-USB charging, a powerful magnetic base and has an adjustable tilting design to direct the light exactly where you need it. The TRANSCEND — go beyond the range of limitations.
- Side-positioned button for power and mode selection
- Anodized aircraft-grade aluminum; water (IPX7) and impact-resistant
- Battery charging indicator
- SPC (Smart Power Control)
- Powered by included lithium ion rechargeable battery (18650, 3.7V, 2200mAh)
- Dimension is (H) 1.02” x (W) 3.72” X (D) 1.57” (light only)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
1000lm
Power Source
Rechargeable Battery, USB
Product Range
Transcend Series
Light Source
-
Beam Effective Distance
105m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate