Print Page
GX01016
Flashlight, Hand Held, Incandescent, 45lm, 14lm, D Batteries x 3, Aluminium, Lite Pack
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMAG
Manufacturer Part NoGX01016
Newark Part No.85T9124
Flashlight TypeHand Held
Light SourceIncandescent
Lumen Output45lm
Beam Effective Distance-
Power SourceD Batteries x 3
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
Pack includes a handy 2-Cell AA flashlight and a heavy duty 3-Cell D flashlight. The smaller flashlight quickly converts to a free standing candle mode. The larger flashlight features a high-intensity light beam from spot to flood with a twist of the wrist.
- Rugged, machined aluminum construction with knurled design
- Anodized inside and out for improved corrosion resistance
- AA flashlight is 5. 75”long; the D flashlight is 12.3” long
- Water, shock and weather resistance
- Spare lamp inside tail cap for large flashlight
- Long lamp life and efficient power usage
- Mag-Liter flashlights are individually serial numbered
- Limited Lifetime Warranty
- Batteries not included"
- Impact resistance up to 3 feet
- Large (White Star) Flashlight has 10 hours runtime, 45lm output
- Small (Mini Maglite) Flashlight has 5 hours runtime, 14lm output
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
45lm
Power Source
D Batteries x 3
Product Range
-
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate