ALPHAWIRE
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
                                                                                                    2. Electrical
                                                                                                    3. Domestic Switches
                                                                                                    Print Page

                                                                                                    PEL00590

                                                                                                    TIME DELAY SWITCH, 1CO, 16A, 1 GANG

                                                                                                    PRO ELEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO ELEC PEL00590
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part NoPEL00590
                                                                                                    Newark Part No.92AH1850
                                                                                                    Product RangeTime Delay Switch
                                                                                                    Your Part Number
                                                                                                    138 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.170
                                                                                                    50+$42.990
                                                                                                    100+$41.810
                                                                                                    250+$40.630
                                                                                                    500+$39.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PRO ELEC
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part NoPEL00590
                                                                                                    Newark Part No.92AH1850
                                                                                                    Product RangeTime Delay Switch
                                                                                                    Contact Configuration1CO
                                                                                                    Contact Voltage AC Nom-
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Contact Current Max16A
                                                                                                    No. of Gangs1
                                                                                                    Switch CasePlastic
                                                                                                    Product RangeTime Delay Switch
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PEL00590 is an electronic outdoor time delay switch. It is suitable for use with incandescent lighting, fluorescent lighting, low-voltage with transformer, ventilation fans and equipment.

                                                                                                    • 220 to 240V, 50Hz input voltage
                                                                                                    • 3700W maximum rated power handling
                                                                                                    • Timer ranges from 2seconds to 2hours
                                                                                                    • O/A dimension (L×W×H) is 80mm × 111mm × 70mm
                                                                                                    • One way switching mode

                                                                                                    Notes

                                                                                                    Clean the product with a soft, dry cloth only. Do not use any solvents or abrasive chemical cleaners.

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    1CO

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    No. of Gangs

                                                                                                    1

                                                                                                    Product Range

                                                                                                    Time Delay Switch

                                                                                                    Contact Voltage AC Nom

                                                                                                    -

                                                                                                    Contact Current Max

                                                                                                    16A

                                                                                                    Switch Case

                                                                                                    Plastic

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product