Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4700.0009
Newark Part No.50H2423
Your Part Number
Technical Datasheet
1,200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $6.600 |
Price for:Each
Minimum: 200
Multiple: 200
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4700.0009
Newark Part No.50H2423
Technical Datasheet
Product Range-
SVHCLead
Product Overview
The 4700.0009 is a Cord Retaining Kit with screw-on from front side front panel and protection against accidental disconnection of the plug function. It is for protection against loosening or accidental disconnection of the plug connector. Horizontal flanged components are secured to the panel using the kit supplied. Vertical flanged or snap-in components require additional drilling for the cord retaining kit.
Applications
Industrial
Contents
Cord retaining kit, Stainless steel retaining clip, Nickel plated brass pillars, Nickel plated brass nuts and Nickel plated beryllium copper crinkle washers.
Technical Specifications
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate