1,124 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Development Boards, Evaluation Tools
(1,124)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $666.990 | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | ||||||
Each | 1+ $70.440 5+ $68.830 10+ $67.210 50+ $67.040 100+ $66.080 | - | - | - | - | FT4232H Mini Module | - | - | ||||||
78X4774 RoHS | Each | 1+ $9.990 | - | - | - | - | Eval Board MCP2221, USB to Mini-USB Cable, Important Information Sheet | - | - | |||||
28AH9291 RoHS | Each | 1+ $404.650 | - | - | - | - | Eval Board KSZ9477S | - | - | |||||
91T5774 | Each | 1+ $488.040 | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | |||||
Each | 1+ $65.700 | - | - | - | - | - | Provides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry | - | ||||||
91T5782 | Each | 1+ $1,448.960 | USB JTAG Emulator | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | |||||
38T3448 | Each | 1+ $332.940 | - | - | - | - | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | |||||
45X9866 | Each | 1+ $79.970 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
STMICROELECTRONICS | Each | 1+ $44.770 | - | - | - | - | - | Input/Output Level Shifters for STM32 Debug SWD, SWV & JTAG Signals / Virtual COM Port(UART) Signals | - | |||||
78AC8474 | Each | 1+ $488.040 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
Each | 1+ $733.040 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $81.820 | - | - | - | - | Evaluation Board MK20DX256VLL10 | - | - | |||||
RENESAS | Each | 1+ $63.650 | On-Chip Debug Emulator | RX, RL78, RA | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | |||||
Each | 1+ $448.460 | On-Chip Debug Emulator | - | - | - | E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead | High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family) | - | ||||||
Each | 1+ $29.690 | - | - | - | - | Eval Board FT2232H | - | - | ||||||
Each | 1+ $31.590 | - | - | - | - | Board Only | - | - | ||||||
Each | 1+ $26.930 5+ $26.540 | - | - | - | - | Board Only | - | - | ||||||
Each | 1+ $13.920 | - | - | - | - | Eval Board FT260 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $30.600 | - | - | - | - | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | |||||
46W3299 | Each | 1+ $978.040 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support | - | |||||
45X9864 | Each | 1+ $99.960 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ $68.800 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||||
45X9865 | Each | 1+ $55.980 | - | - | - | - | - | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
45X9867 | Each | 1+ $10.990 | - | - | - | - | - | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||