Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Product Information
Product Overview
8.06.02 J-LINK 9-PIN CORTEX-M is J-link adapter. The J-Link 9-pin Cortex-M adapter allows JTAG, SWD and SWO connections between J-Link and Cortex-M based target hardware systems. It adapts from the 20 pin 0.1inch JTAG connector to a 9 pin 0.05inch Samtec FTSH connector as defined by ARM. The J-Link 9 pin Cortex-M Adapter may also be used to connect J-Link to a non Cortex-M target as far as the target connector uses the same pin out. By default, TRST is not connected, but the Cortex-M adapter comes with a solder bridge (NR1) which allows TRST to be connected to pin 9 of the Cortex-M adapter.
- Allows JTAG, SWD, SWO connections between J-Link/Flasher and Cortex-M-based target hardware systems
- Debug interface (JTAG/SWD/...) speed up to 15MHz
- Download speed up to 3MBps
- Supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV)
- -5 to 60°C Operating temperature
Contents
Adapter, 9 pin cable.
Technical Specifications
J-Link Adapter
Adapts from 20 Pin JTAG Connector to 9 Pin FTSH Connector
No SVHC (14-Jun-2023)
Cortex-M Devices
FTSH Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate