| Quantity | Price |
|---|---|
| 1+ | $77.690 |
Product Information
Product Overview
Demonstration circuit 1338B features the LTC®2990, a high performance temperature, voltage and current monitor that uses I2C for communication. It offers submillivolt resolution and 1% current and 1°C temperature measurement accuracy. DC1338B is a member of Linear Technology’s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2990 and may be connected directly to the target application’s analog signals while using the DC590 USB serial controller board and supplied software to measure performance. Exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the I2C lines can be connected to the end application’s processor/controller for development of the serial interface.
Contents
DC1338B demonstration board, 14 conductor ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC2990CMS, 14 Conductor Ribbon Cable
No SVHC (04-Feb-2026)
LTC2990CMS
Current, Temperature & Voltage Monitor
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate