2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    CGD15HB62LP

                                                                                                    EVALUATION BOARD, SIC MOSFET ROHS COMPLIANT: YES

                                                                                                    WOLFSPEED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WOLFSPEED CGD15HB62LP
                                                                                                    ManufacturerWOLFSPEED
                                                                                                    Manufacturer Part NoCGD15HB62LP
                                                                                                    Newark Part No.21AH3196
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WOLFSPEED
                                                                                                    ManufacturerWOLFSPEED
                                                                                                    Manufacturer Part NoCGD15HB62LP
                                                                                                    Newark Part No.21AH3196
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerWolfspeed
                                                                                                    Silicon Core NumberCAS325M12HM2
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeSiC MOSFET
                                                                                                    Kit ContentsEvaluation Board CAS325M12HM2
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Form factor fitting, dual channel gate driver board for the high-performance power module platform. Each of the two gate drive channels is protected against over-current and reverse polarity. The CGD15HB62LP is capable of operating in ambient temperatures of up to 95°C.

                                                                                                    • Optimized for Cree’s High Performance CAS325M12HM2 Half Bridge Power Modules
                                                                                                    • High-Frequency, Ultra-Fast Switching Operation
                                                                                                    • On-board 3W or 6W isolated power supplies
                                                                                                    • Configurable UVLO with hysteresis
                                                                                                    • Direct mount low inductance design
                                                                                                    • On-board overcurrent, overlap and reverse polarity protection
                                                                                                    • Differential inputs for increased noise immunity
                                                                                                    • DC bus voltages up to 1000V
                                                                                                    • Supply voltage range from 9V to 18V
                                                                                                    • Output peak current of ±14A

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Wolfspeed

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board CAS325M12HM2

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    CAS325M12HM2

                                                                                                    Application Sub Type

                                                                                                    SiC MOSFET

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product