2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    DS28E30EVKIT#

                                                                                                    Evaluation Kit, DS28E30, Deep Cover Secure Authenticator, 5 Piece of DS28E30X+ Interface PCB Board

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS28E30EVKIT#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28E30EVKIT#
                                                                                                    Newark Part No.26AK6083
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$152.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $152.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28E30EVKIT#
                                                                                                    Newark Part No.26AK6083
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberDS28E30
                                                                                                    Kit Application TypeSecurity
                                                                                                    Application Sub TypeDeepCover Secure Authenticator
                                                                                                    Kit Contents5 Pcs of DS28E30X+ Interface PCB Boards, DS9481P-300# USB to I2C /1-Wire Adapter, USB Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DS28E30EVKIT# is a DS28E30 evaluation kit (EV kit) that provides the hardware and software necessary to exercise the features of the DS28E30. The EV system consists of five DS28E30 in WLP package mounted on an interface PCB, along with a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, 8, and 7 operating systems for 64-bit and 32-bit versions. It provides a convenient user interface to exercise the features of the DS28E30.

                                                                                                    • Demonstrates the features of the DS28E30, DeepCover® ECDSA secure Authenticator
                                                                                                    • 1-wire communication is logged to Aid Firmware designers understanding of DS28E30
                                                                                                    • 1-wire/I2C USB adapter creates a virtual COM port on any PC
                                                                                                    • Fully compliant with USB specification v2.0
                                                                                                    • Software runs on Windows 10, 8, and 7 for 64-Bit and 32-Bit versions
                                                                                                    • 3.3V ±3% 1-wire operating voltage
                                                                                                    • Evaluation Software available by request

                                                                                                    Contents

                                                                                                    Five DS28E30X+ interface PCB boards, 1 DS9481P-300# USB to I2C /1-Wire adapter, 1 USB Type-A to Micro-USB Type-B cable.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Security

                                                                                                    Kit Contents

                                                                                                    5 Pcs of DS28E30X+ Interface PCB Boards, DS9481P-300# USB to I2C /1-Wire Adapter, USB Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    DS28E30

                                                                                                    Application Sub Type

                                                                                                    DeepCover Secure Authenticator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product