ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    MAX86171EVSYS#

                                                                                                    Evaluation Board, MAX86171ENI+, Pulse Oximeter & Heart Rate Monitor

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX86171EVSYS#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX86171EVSYS#
                                                                                                    Newark Part No.73AJ8381
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX86171EVSYS#
                                                                                                    Newark Part No.73AJ8381
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMaxim Integrated Products
                                                                                                    Silicon Core NumberMAX86171ENI+
                                                                                                    Kit Application TypeData Acquisition
                                                                                                    Application Sub TypePulse Oximeter & Heart Rate Monitor
                                                                                                    Kit ContentsEval Board MAX86171ENI+, Data Acquisition EVSYS Micro-PCB MAXSensorBLE , Sensor Board MAX86171_OSB#
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    MAX86171EVSYS# is an evaluation system (EV sys) that allows for quick evaluation of the MAX86171 optical AFE for applications at various sites on the body, particularly the wrist. MAX86171 supports both I2C and SPI compatible interfaces. MAX86171 has two optical readout channels that operate simultaneously. The EV sys allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV sys helps user quickly learn about how to configure and use MAX86171. The EV sys consists of two boards, MAXSensor BLE is the main data acquisition board while MAX86171_OSB# is the sensor daughter board for MAX86171. The EV sys can be powered using the USB-C supply or LiPo Battery. Typical applications include body hydration, clinical accuracy, heart rate variability, VO2 max, Muscle and Tissue Oxygen Saturation (SmO2 and StO2), optical heart rate, suitable for wrist, finger, ear, and other locations, wearable devices for fitness, wellness and medical applications.

                                                                                                    • EV sys comes with a MAX86171ENI+ in a 28-bump WLP
                                                                                                    • Quick evaluation of the MAX86171
                                                                                                    • Supports optimization of configurations
                                                                                                    • Facilitates understanding MAX86171 architecture and solution strategy
                                                                                                    • Real-time monitoring
                                                                                                    • Data logging capabilities
                                                                                                    • On-board accelerometer
                                                                                                    • Bluetooth LE

                                                                                                    Contents

                                                                                                    Data Acquisition EVSYS Micro-PCB MAXSensorBLE, Sensor Board MAX86171-OSB#.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Maxim Integrated Products

                                                                                                    Kit Application Type

                                                                                                    Data Acquisition

                                                                                                    Kit Contents

                                                                                                    Eval Board MAX86171ENI+, Data Acquisition EVSYS Micro-PCB MAXSensorBLE , Sensor Board MAX86171_OSB#

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Silicon Core Number

                                                                                                    MAX86171ENI+

                                                                                                    Application Sub Type

                                                                                                    Pulse Oximeter & Heart Rate Monitor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product