2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    MCP651EV-VOS

                                                                                                    Evaluation Board, MCP651 Input Offset Operational Amplifier

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP651EV-VOS
                                                                                                    MICROCHIP MCP651EV-VOS
                                                                                                    MICROCHIP MCP651EV-VOS
                                                                                                    MICROCHIP MCP651EV-VOS
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP651EV-VOS
                                                                                                    Newark Part No.25R7951
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$29.370$12.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP651EV-VOS
                                                                                                    Newark Part No.25R7951
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP651
                                                                                                    Kit Application TypeAmplifier
                                                                                                    Application Sub TypeOperational Amplifier
                                                                                                    Kit ContentsEvaluation Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The MCP651EV-VOS is a MCP651 input offset evaluation board intended to provide a simple means to measure the MCP651 input offset evaluation board op amp's input offset voltage under a variety of operating conditions. The measured input offset voltage (VOST) includes the input offset voltage (VOS) plus changes due to power supply voltage (PSRR), common mode voltage (CMRR), output voltage (AOL), input offset voltage drift over temperature (ΔVOS/ΔTA) and 1/f noise. The MCP651 input offset evaluation board works most effectively at room temperature (near 25°C). Measurements at other temperatures should be done in an oven where the air velocity is minimal.

                                                                                                    • Potentiometer to set MCP651's VCAL voltage
                                                                                                    • Push button switch to initiate a calibration sequence in the MCP651
                                                                                                    • DUT footprints for either SOIC8 or PDIP8 parts
                                                                                                    • DIP switch to select either high or low gain for the measured offset (VOS)
                                                                                                    • Test Points for inputs, outputs and other supplies

                                                                                                    Applications

                                                                                                    Consumer Electronics, Security, Fibre Optics

                                                                                                    Contents

                                                                                                    One MCP651 Input Offset Evaluation Board, Important Information "Read First"

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Kit Contents

                                                                                                    Evaluation Board

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Silicon Core Number

                                                                                                    MCP651

                                                                                                    Application Sub Type

                                                                                                    Operational Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product