| Quantity | Price |
|---|---|
| 1+ | $76.710 |
Product Information
Product Overview
The MAX40008EVKIT# is an evaluation kit (EV kit) for MAX40008. It is a fully assembled and tested PC board that evaluates the MAX40008 single comparator with shutdown input. MAX40008EVKIT# EV kit comes with an open-drain output (MAX40008ANT+) installed that operates off a VDD supply between 1.7V and 5.5V. The EV kit can also be used to evaluate the MAX40009. Typical applications include IR receivers, level translators, mobile communications, portable/battery-powered systems, threshold detectors/ discriminators and Window comparators.
- 300ns propagation delay
- Wide input common mode voltage range -0.2V to VDD + 0.2V
- Hysteresis adding configurable
- Evaluates 6-bump WLP package
- Fully assembled and tested
- IR Receivers; Level Translators; Mobile Communications; Portable/Battery-Powered Systems; Threshold Detectors/ Discriminators; Window Comparators
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX40008
No SVHC (04-Feb-2026)
MAX40008ANT
Comparator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate