ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    EVAL-KW4101Z

                                                                                                    Evaluation Board, ADA4351-2ACPZ, Transimpedance Amplifier

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-KW4101Z
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-KW4101Z
                                                                                                    Newark Part No.29AM8439
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$120.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $120.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-KW4101Z
                                                                                                    Newark Part No.29AM8439
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADA4351-2ACPZ
                                                                                                    Kit Application TypeAmplifier
                                                                                                    Application Sub TypeTransimpedance Amplifier
                                                                                                    Kit ContentsEvaluation Board ADA4351-2ACPZ
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-KW4101Z is a precision integrating transimpedance amplifier KWIK demo board. This is a know-how with integrated knowledge (KWIK) demonstration board designed for evaluating current through a precision integrating transimpedance amplifier (TIA). It can measure femto ampere (fA) level of dark current of a TIA as well as pico ampere (pA) level of signal current with the included LED. The board is mainly an integrator circuit with a 24pF external film capacitor. Connected to the TIA's noninverting input pin is a voltage divider circuit, with R1 and R2 being 1.27kohm and 1kohm, respectively. This thereby sets the common-mode input voltage (CMV) to 2.2V. The main circuit involves a sensitive photodiode and is thus confined within a black box enclosure to reduce the effects of ambient lighting conditions. The EVAL-KW4101Z employs the ADA4351-2 for the integrator circuit. The ADA4351-2 is a compact, monolithic, dual-channel, precision programmable gain transimpedance amplifier (PGTIA).

                                                                                                    • Enables quick measurement of input current from the photodiode using ADA4351-2
                                                                                                    • Included LED allows to measure pA in light setting configuration, fA in dark setting configuration
                                                                                                    • Circuit is enclosed by a black box to reduce the sensitivity to ambient lighting conditions
                                                                                                    • Plug and play in ADALM2000 learning module
                                                                                                    • ADA4351-2 can be operated using a supply voltage from 2.7V to 5.5V

                                                                                                    Contents

                                                                                                    EVAL-KW4101Z evaluation board, Black box enclosure.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADA4351-2ACPZ

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    ADA4351-2ACPZ

                                                                                                    Application Sub Type

                                                                                                    Transimpedance Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product