2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  6100023_US

                                                                                                  Development Kit, SimpleLink Sub-1GHz Sensor to Cloud Linux Gateway, US Version

                                                                                                  ELEMENT14
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELEMENT14 6100023_US
                                                                                                  ELEMENT14 6100023_US
                                                                                                  ELEMENT14 6100023_US
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part No6100023_US
                                                                                                  Newark Part No.37AC0224
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  127 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$265.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $265.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part No6100023_US
                                                                                                  Newark Part No.37AC0224
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Core NumberCC1310
                                                                                                  Application Sub TypeWiFi
                                                                                                  Kit ContentsBeagleBone Black/Wireless Cape, Preflashed MicroSD, 2x SimpleLink CC1350, 2× Micro-USB Type B Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Element14 SimpleLink Sub-1GHz Sensor to Cloud Linux Industrial Gateway development kit provides an out of the box, end-to-end solution enabling an easy cloud connection for sending and receiving long range sensor data while maintaining a robust link. The kit contains all of the components needed to create a full sensor network, including a gateway solution based on the BeagleBone Black, BeagleBone wireless cape, and the SimpleLink Dual-Band CC1350 LaunchPad acting as the MAC Co-processor. The kit also includes an additional CC1350 LaunchPad acting as a long-range sensor node. The kit comes with pre-flashed hardware including the TI 15.4-Stack software development kit (SDK) for Sub-1 GHz star network connectivity and the Linux TI Processor SDK, providing a seamless, out-of-box user experience. It also provides a flexible IoT cloud interface giving the user the option to connect to a number of different cloud providers.

                                                                                                  • Large network with up to 50 secure nodes
                                                                                                  • Complete Sub-1GHz networking solution with built-in frequency hopping
                                                                                                  • Designed to be FCC compliant
                                                                                                  • Faster time to market with a complete end to end solution
                                                                                                  • Flexible gateway architecture
                                                                                                  • Connect to multiple cloud providers

                                                                                                  Applications

                                                                                                  IoT (Internet of Things), Wireless, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Application Sub Type

                                                                                                  WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  CC1310

                                                                                                  Kit Contents

                                                                                                  BeagleBone Black/Wireless Cape, Preflashed MicroSD, 2x SimpleLink CC1350, 2× Micro-USB Type B Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.