ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    129798-HMC903LP3E

                                                                                                    EVALUATION BOARD, LOW NOISE AMPLIFIER

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES 129798-HMC903LP3E
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part No129798-HMC903LP3E
                                                                                                    Newark Part No.50AK7516
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$879.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $879.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part No129798-HMC903LP3E
                                                                                                    Newark Part No.50AK7516
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Board TypeEvaluation Board
                                                                                                    Silicon Core NumberHMC903LP3E
                                                                                                    IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
                                                                                                    Application Sub TypeLow Noise Amplifier
                                                                                                    Kit ContentsEvaluation Board HMC903LP3E
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    129798-HMC903LP3E is a HMC903LP3E is a self biased, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic (pHEMT), low noise amplifier (LNA) with an option bias control for IDQ reduction evaluation board. The HMC903LP3E amplifier operates from 6GHz to 17GHz providing 18.5dB of small signal gain and 1.7dB noise figure in the 6GHz to 16GHz band and an output IP3 of 25dBm full band 6GHz to 17GHz while requiring only 80mA from a 3.5V supply.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Core Number

                                                                                                    HMC903LP3E

                                                                                                    Application Sub Type

                                                                                                    Low Noise Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Board Type

                                                                                                    Evaluation Board

                                                                                                    IC Function

                                                                                                    GaAs pHEMT MMIC Low Noise Amplifier

                                                                                                    Kit Contents

                                                                                                    Evaluation Board HMC903LP3E

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product