ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    EVAL_PAN1720BR

                                                                                                    Evaluation Kit, Bluetooth® Low Energy Single Mode Module, PAN1720, BlueRadios™ Stack

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EVAL_PAN1720BR
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEVAL_PAN1720BR
                                                                                                    Newark Part No.62W4324
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEVAL_PAN1720BR
                                                                                                    Newark Part No.62W4324
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Core NumberCC2540
                                                                                                    Application Sub TypeBluetooth Low Energy
                                                                                                    Kit ContentsEvaluation Board CC2540, USB Development Module
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    EVAL_PAN1720BR is a Bluetooth, PAN1720 evaluation kit which includes two PAN1720 USB development modules, BlueRadios™ FW. The PAN1720 series a complete Bluetooth 4.0 low energy solution. Modules in this series include an embedded processor, antenna and Bluetooth low energy stack. The NEW PAN1720 series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth low energy host or server nodes. The PAN1720 series combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The PAN1720 series is an ideal choice for applications where battery life is a critical application requirement, using only 500nA in sleep mode.

                                                                                                    • Bluetooth 4.0 compliant and Bluetooth low energy
                                                                                                    • Dimensions is 0.57inch x 0.32inch x 0.11inch
                                                                                                    • Supports user developed applications
                                                                                                    • 256K flash, 8K RAM
                                                                                                    • 1Mbps data rate
                                                                                                    • Temperature range from -40°C to + 85°C
                                                                                                    • Eight channel 12bit ADC
                                                                                                    • 19 GPIOs
                                                                                                    • Battery monitor and temperature sensor

                                                                                                    Contents

                                                                                                    2 x PAN1720 USB development modules and BlueRadios™ FW.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Application Sub Type

                                                                                                    Bluetooth Low Energy

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    CC2540

                                                                                                    Kit Contents

                                                                                                    Evaluation Board CC2540, USB Development Module

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product