ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    DATAMAN-848PRO2

                                                                                                    Stand-alone Programmer, 848PRO2, 48 Pin ZIF Socket, Touch Screen Control, Internal Control PC

                                                                                                    DATAMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DATAMAN DATAMAN-848PRO2
                                                                                                    ManufacturerDATAMAN
                                                                                                    Manufacturer Part NoDATAMAN-848PRO2
                                                                                                    Newark Part No.83R7200
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,295.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,295.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DATAMAN
                                                                                                    ManufacturerDATAMAN
                                                                                                    Manufacturer Part NoDATAMAN-848PRO2
                                                                                                    Newark Part No.83R7200
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported Families-
                                                                                                    Kit ContentsStand-alone Programmer, USB Cable, ISP Cable, User Manual, Software
                                                                                                    FeaturesStand-Alone Operation with Touch Screen Control, Internal Control PC Driven by Windows Embedded 8.1 Industry Pro
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The DATAMAN-848PRO2 is a super fast universal stand alone gang programmer with eight independent 48 pin ZIF sockets and internal control PC driven by Windows Embedded 8.1 Industry Pro. Concurrent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates. The 848Pro2 is built to meet the demands of high volume production programming with minimal operator effort. The Dataman 848Pro2 stand alone production programmer comes with 30 day money back guarantee, three year guarantee, life time technical support and life time software updates. The DATAMAN-848PRO2 supports all kinds and types of silicon technology found in today's and tomorrows programmable devices without family specific modules. It has a built in protection circuit for eliminating the damage of programmer and/or programmed device due to environment or operator failure.

                                                                                                    • Eight universal programming modules (eight 48 pin DIL ZIF sockets and eight ISP connectors)
                                                                                                    • Operation result LEDs, LED power indicator
                                                                                                    • Banana jack for ESD wrist strap connection
                                                                                                    • Banana jack for connection to ground
                                                                                                    • Stand alone operation with touch screen control
                                                                                                    • Up to 70% faster programming of high capacity memory devices
                                                                                                    • ISP capable using the JTAG interface
                                                                                                    • Performs programming verification at the marginal level of supply voltage
                                                                                                    • Self test capability
                                                                                                    • Independent modules supporting concurrent programming

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    Dataman 848Pro2 stand alone production programmer, One diagnostic POD for ZIF socket self test of the programmer, One diagnostic POD for ISP connector self test of the programmer, Eight ISP cable, Eight anti dust cover for ZIF socket , ESD wrist strap with cord and banana plug, User manual, Software, Transport case, Optional range of adapters and socket converters.

                                                                                                    Warnings

                                                                                                    Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                    Notes

                                                                                                    Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    Stand-Alone Operation with Touch Screen Control, Internal Control PC Driven by Windows Embedded 8.1 Industry Pro

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Kit Contents

                                                                                                    Stand-alone Programmer, USB Cable, ISP Cable, User Manual, Software

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Devices List EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product