ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    844USB

                                                                                                    Device Programmer, E/EEPROM, USB 2.0 / 1.1 Interface, Windows 95/98/Me/Nt/2000/Xp Compatible

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 844USB
                                                                                                    B&K PRECISION 844USB
                                                                                                    B&K PRECISION 844USB
                                                                                                    B&K PRECISION 844USB
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No844USB
                                                                                                    Newark Part No.43K8672
                                                                                                    Also Known AsBK844USB
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No844USB
                                                                                                    Newark Part No.43K8672
                                                                                                    Also Known AsBK844USB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported Families-
                                                                                                    Kit ContentsUSB Cable, LPT Cable, Power Supply, ISP Cable, Software CD & User Manual
                                                                                                    FeaturesUSB 2.0 / 1.1 Interface, Windows 95/98/Me/NT/2000/XP Compatible
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The 844USB is a small, fast and powerful USB interfaced programmer of all kinds of programmable devices. Using build in ISP connector the programmer is able to program ISP capable chips in circuit. It has design, which allows easily add new devices to the device list. The 844USB is next member of new generation of Windows based universal programmers. Programmer is built to meet the demands of the development labs and field engineers to universal, but portable programmer. The 844USB has 40 powerful TTL pin drivers provide H/L/pull up/pull down and read capability for each pin of socket. Advanced pin drivers incorporate high quality high speed circuitry to deliver signals without overshoot or ground bounce for all supported devices. Pin drivers operate down to 1.8V.

                                                                                                    • Provides very fast programming due to high speed FPGA driven hardware and USB 2.0 full speed port
                                                                                                    • Interfaces with the IBM PC Pentium compatible or higher, portable or desktop PCs through USB port
                                                                                                    • Performs device insertion test (wrong device position in socket)
                                                                                                    • Contact check (poor contact pin to socket) before it programs each device
                                                                                                    • Rich featured auto increment function
                                                                                                    • Easy to use control program, Windows 2000/XP/Vista/Windows7 compatible
                                                                                                    • 40 pin DIL ZIF (Zero Insertion Force) socket accepts both 300/600 mil devices up to 40pins
                                                                                                    • EPROM Programmer and Device Programmer up to 40pins
                                                                                                    • Small, fast and powerful programmer
                                                                                                    • In circuit serial programming (ISP) capability

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    USB 2.0 / 1.1 Interface, Windows 95/98/Me/NT/2000/XP Compatible

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Kit Contents

                                                                                                    USB Cable, LPT Cable, Power Supply, ISP Cable, Software CD & User Manual

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product