ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    SURE-ICP3

                                                                                                    In-Circuit Programmer, APP Control of WONDOM DSP Products, Bluetooth, Compact Size 2"× 2"

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO SURE-ICP3
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoSURE-ICP3
                                                                                                    Newark Part No.61AK5093
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoSURE-ICP3
                                                                                                    Newark Part No.61AK5093
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported Families-
                                                                                                    Kit ContentsDB-DP11224, In-Circuit Programmer with BLE for APP Control-ICP3, PH-6Pos Connection Cable
                                                                                                    FeaturesAPP Control of WONDOM DSP Products, Bluetooth, Compact Size 2"× 2", On-Board Self-Boot EEPROM
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    SURE-ICP3 is a in-circuit programmer with BLE Bluetooth for APP Control. It is used to help customers get the programming function of DSP to customize their audio projects and program through the Analog Devices, Inc., SigmaStudio™ software to write their own projects. In addition, ICP3 is integrated with Bluetooth BLE, therefore, it supports APP control of the DSP. Sure Electronics has developed an APP “Miumax” for control of the audio systems with DSP. On-board self-boot EEPROM is included in ICP3 for operating the board independently of the Analog Devices, Inc., SigmaStudio™ software. With the built-in Bluetooth BLE, ICP3 supports APP control of the audio systems, through which, customers can get functions as volume adjustment, gain control, cut-off frequency setting and EQ setting, suitable for Speaker Equalization, Digital Crossover and Bass Enhancement applications. Simple and brief interface and the ease of operation are very user-friendly.

                                                                                                    • In-circuit programmer for ADAU1701
                                                                                                    • APP control of WONDOM DSP products, programming WONDOM products with SigmaStudio
                                                                                                    • On-board self-boot EEPROM
                                                                                                    • Compact size: 2″ × 2″
                                                                                                    • Easy connection and Integration

                                                                                                    Contents

                                                                                                    1pc DB-DP11224, In-circuit programmer with Bluetooth BLE for APP control – ICP3, 1pc PH-6pos connection cable.

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    APP Control of WONDOM DSP Products, Bluetooth, Compact Size 2"× 2", On-Board Self-Boot EEPROM

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Kit Contents

                                                                                                    DB-DP11224, In-Circuit Programmer with BLE for APP Control-ICP3, PH-6Pos Connection Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A001A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product