17 Product Results Found for "wire-to-board"
View
Buyer
Engineer
Manufacturer
Supported Families
Kit Contents
Features
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $99.960 | FPGA | FlashPro4 Programmer Standalone Unit, USB A to mini-B USB & 10-Pin Ribbon Cable, Quickstart Card96 | Supports In-system Programming, Supports IEEE 1149 JTAG Programming through STAPL, Supports USB 2.0 | - | ||||||
Each | 1+ $160.400 | i.MX | PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card | PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices | - | ||||||
Each | 1+ $60.660 | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | - | ||||||
Each | 1+ $134.930 | ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's | MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide | All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | - | ||||||
78AK6206 RoHS | Each | 1+ $203.030 | PF5030 | Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Block, Jumpers, Manual | Debug Mode Access, Manual/Automated OTP Fuse Prog, FS0B External Safety Pin, Pwr On Key Switch | - | |||||
81AK8497 | Each | 1+ $3,969.000 | - | Flash Hub-12, Power connector, USB cable | Controls Multiple Flasher Compacts, Up to 12 Flashers Can Be Connected to Create Gang Programmer | - | |||||
Each | 1+ $590.940 | - | Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide | All Hardware Needed to Program the OTP Registers in the PMIC | - | ||||||
Each | 1+ $149.990 | FPGA | FlashPro5 Programmer Standalone Unit, USB A to mini-B USB Cable, FlashPro5 10-pin Ribbon Cable | FlashPro5 Programmer Standalone Unit | - | ||||||
06AH4098 RoHS | Each | 1+ $363.450 | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | - | |||||
83R7198 | Each | 1+ $3,995.000 | - | Gang Programmer, USB Cable, ISP Cable, User Manual, Software, Transport Case | Up to 70% faster programming of high capacity memory devices, Windows 10 Compatible | - | |||||
92H5571 | Each | Pricing is unavailable. Please contact customer services. | - | Programmer Gaep-4, PSU, CDROM & Programming Cable | COM Objects, Galep-4 OS | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | MEMSPEED II Programmer, USB Cable, Tweezers, Installation USB Flash Drive | Small Dongle Interface through USB to PC, Automatic Software Updates Via Internet | - | ||||||
Each | 1+ $257.480 | - | Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable | 5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn | - | ||||||
MIKROELEKTRONIKA | Each | 1+ $168.300 | Stellaris, Tiva C | mikroProg™ for Tiva Programmer/Debugger, USB Cable, Documentation | Fast Prog & Debugger, Smart Engg Allows mikroProg to Support all Tiva C & Stellaris In a Single Prog | - | |||||
MIKROELEKTRONIKA | Each | 1+ $164.560 | Atmel AVR | mikroProg™ for AVR, USB Cable, Documentation | Fast USB Programmer, Smart Engg Allows mikroprog To Support 92 Atmel Avr Devices In A Single Prog | - | |||||
Each | 1+ $261.660 | PolarFire SoC6 , PolarFire, SmartFusion2, IGLOO2, RTG4 | FlashPro6 Programmer Standalone Unit, USB 3.0 A to Micro-B Cable, Ribbon Cable, Quickstart Card | Supports In-system Programming, IEEE 1149 JTAG Programming Through STAPL, USB 2.0/3.0 | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Programmer | Embedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images | - | ||||||