2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    AT88CK9000-8SH

                                                                                                    Programmer, Crypto Authentication, 8Lead Soic, Parallel Programming Upto 10 Devices At A Time

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT88CK9000-8SH
                                                                                                    MICROCHIP AT88CK9000-8SH
                                                                                                    MICROCHIP AT88CK9000-8SH
                                                                                                    MICROCHIP AT88CK9000-8SH
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT88CK9000-8SH
                                                                                                    Newark Part No.06W2118
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 72 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT88CK9000-8SH
                                                                                                    Newark Part No.06W2118
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported Families-
                                                                                                    Kit ContentsAtmel® AT88CK9000 Board, Universal Power Supply Adaptor, 0.5m USB Cable
                                                                                                    Features8lead SOIC Package, Parallel Programming upto 10 Devices at a Time, Embedded Power Controller
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The AT88CK9000-8SH is a Secure Personalization Kit for crypto authentication. This secure personalization kit has been developed to securely personalize the CryptoAuthentication™ ATSHA204A device series. The 8-lead SOIC kit has sockets which can accommodate two devices per socket making it capable of personalizing up to 10 devices at a time. Safety and security has been added to ensure secure high-reliability programming. The AT88CK9000 kit interfaces to the Crypto Evaluation Studio software suite to provide communication to a PC via USB interface. This allows trusted users to program the board outside of the manufacturing environment. Once programmed, the board becomes a standalone board. As a standalone board, it only requires power, after which, will allow the programming of the ATSHA204A devices. In addition, this board has an internal counter to keep track of how many devices were programmed, both in total, as well as by session.

                                                                                                    • Embedded power controller
                                                                                                    • Single push-button triggers parallel programming
                                                                                                    • Standard Micro-USB used for power and configuration
                                                                                                    • Provides power to DUTs only when programming - load/unload safe
                                                                                                    • Supports programming of up to (10) devices at a time for SOIC package
                                                                                                    • Detects when devices are positioned backwards and cuts power to protect the board
                                                                                                    • Supports programming of up to (5) devices at a time for TSSOP, UDFN, SOT23-3 or Contact

                                                                                                    Contents

                                                                                                    AT88CK9000 board, Universal power supply adaptor and 0.5m USB cable.

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    8lead SOIC Package, Parallel Programming upto 10 Devices at a Time, Embedded Power Controller

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Kit Contents

                                                                                                    Atmel® AT88CK9000 Board, Universal Power Supply Adaptor, 0.5m USB Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product