Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSPECTRONICS
Manufacturer Part NoPL-265TCopy
Newark Part No.87F3964
Technical Datasheet
Supported Families-
Kit ContentsEprom Eraser PL-265T
Product Range-
SVHCTo Be Advised
Product Overview
The PL-265T EPROM eraser is ideal lamp for data processing centres and other medium volume EPROM users.
- The PL-265T is equipped with two 6W tubes
- Ultra high intensity of 9600μW/cm2
- Chip erasing capacity handles up to 30 EPROMs
- Safety interlock to protect the user against accidental exposure to short wave UV radiation
- Overall housing dimensions 11.7cm x 28.3cm x 13.7cm
Applications
Embedded Design & Development
Technical Specifications
Supported Families
-
Features
Ideal Lamps for Data Processing Centers & Other Medium Volume EPROM Users
SVHC
To Be Advised
Kit Contents
Eprom Eraser PL-265T
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate