2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmer & Eraser Accessories
                                                                                                    Print Page

                                                                                                    HW-USB-FLYLEADS-G

                                                                                                    PLATFORM CABLE, PROM/CPLD/FPGA DEVICE

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD HW-USB-FLYLEADS-G
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoHW-USB-FLYLEADS-G
                                                                                                    Newark Part No.32AJ0632
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    24 In Stock

                                                                                                    16 more incoming. You can reserve stock now

                                                                                                    4 Delivery in 1-3 Business Days(US stock)
                                                                                                    20 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoHW-USB-FLYLEADS-G
                                                                                                    Newark Part No.32AJ0632
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePlatform Cable USB
                                                                                                    For Use WithXilinx ISP Configuration PROMs / CPLDs / FPGAs Devices
                                                                                                    FeaturesIt Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    HW-USB-FLYLEADS-G is a JTAG flying wire adapter cable. The platform cable USB II provides integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. The Platform Cable USB II cable optimizes the direct programming of third-party SPI flash memory devices and the indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer.

                                                                                                    • High-performance FPGA and PROM programming and configuration
                                                                                                    • Fully integrated and optimized for use with Xilinx iMPACT software
                                                                                                    • Automatically senses and adapts to target I/O vg, intuitive flyleads-to-cable interface labelling
                                                                                                    • Third-party PROM device programming support, highly optimized for use with Xilinx design tools
                                                                                                    • Device programming and hardware debug, basic software debug
                                                                                                    • USB 2.0 host interface
                                                                                                    • 0.4MB/s default bitstream programming speed
                                                                                                    • 12MHz JTAG max clock speed
                                                                                                    • Connection to target via PC4 JTAG or flying leads (provided)

                                                                                                    Notes

                                                                                                    Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Platform Cable USB

                                                                                                    Features

                                                                                                    It Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector

                                                                                                    For Use With

                                                                                                    Xilinx ISP Configuration PROMs / CPLDs / FPGAs Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product