2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    DATAMAN-MEMPRO

                                                                                                    Universal 40-Pin Memory Programmer with USB 2.0 Connectivity

                                                                                                    DATAMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DATAMAN DATAMAN-MEMPRO
                                                                                                    ManufacturerDATAMAN
                                                                                                    Manufacturer Part NoDATAMAN-MEMPRO
                                                                                                    Newark Part No.89M4590
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DATAMAN
                                                                                                    ManufacturerDATAMAN
                                                                                                    Manufacturer Part NoDATAMAN-MEMPRO
                                                                                                    Newark Part No.89M4590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported FamiliesAVR, PIC, dsPIC, MCS51
                                                                                                    Kit ContentsUniversal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, User Manual
                                                                                                    FeaturesProgrammer, Power Supply, Cables, Manual, Software
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The DATAMAN-MEMPRO is a PC based universal 40 pin memory programmer with USB 2.0 connectivity. The MEMPro is built to meet the demands of development labs and field engineers for specialized programming. The Dataman MEMPro supports over16,000 of the most popular memory devices in use today with future devices being added monthly. This is a small, fast and powerful programmer supporting a huge range of programmable memory types EPROM, EEPROM, NVRAM, Flash EPROM and serial EEPROM including low voltage types. MEMPro isn't only a programmer, but also a static RAMs tester. The Dataman MEMPro memory programmer comes with 30 day money back guarantee, one year guarantee, life time technical support and life time software updates. MEMPro programmer performs programming verifications at the marginal level of supply voltage, which improves programming yield and guarantees long data retention.

                                                                                                    • 40 pin ZIF socket accepts both 300/600 mil DIP devices up to 40 pin
                                                                                                    • It is driven by an easy to use control program with pull down menus, hot keys and on line help
                                                                                                    • USB 2.0/1.1 connectivity allowing fast and easy connection to PC's and laptops
                                                                                                    • DATAMAN-MEMPRO can be upgraded to DATAMAN-40PRO using the XPro-Upgrade kit
                                                                                                    • Various socket converters are available to handle devices
                                                                                                    • The programmer performs device insertion test and contact check before it programs each device
                                                                                                    • Provides very fast programming due to high speed FPGA driven hardware and USB 2.0 full speed port
                                                                                                    • 40 powerful TTL pin drivers provide H/L/pull-up/pull down and read capability for each pin of socket
                                                                                                    • Pin drivers operate down to 1.8V
                                                                                                    • Interfaces with the IBM PC Pentium compatible or higher personal computers through USB port

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    Dataman MEMPro universal memory programmer, Switching power adapter , Moulded USB cable, ISP cable, Diagnostic POD for self test of the programmer, Anti dust cover for ZIF socket, User manual, Software, Optional range of adapters and socket.

                                                                                                    Warnings

                                                                                                    Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                    Notes

                                                                                                    Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    AVR, PIC, dsPIC, MCS51

                                                                                                    Features

                                                                                                    Programmer, Power Supply, Cables, Manual, Software

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Kit Contents

                                                                                                    Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, User Manual

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Devices List EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product