2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    U-MULTILINK

                                                                                                    USB Multilink, Universal, Debugger/Programmer, USB2.0 Interface, USB Powered, Multi Voltage Support

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP U-MULTILINK
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoU-MULTILINK
                                                                                                    Newark Part No.38T3448
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    63 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$332.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $332.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoU-MULTILINK
                                                                                                    Newark Part No.38T3448
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported FamiliesS08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis
                                                                                                    Kit ContentsU-Multilink, Ribbon Cables
                                                                                                    FeaturesUSB2.0 Communication Interface, USB Powered, Multi Voltage Support
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    U-MULTILINK is an USB multilink hardware interface. It combines support, in a single interface, for many architectures, including: Kinetis®, Qorivva® MPC55xx/56xx, power architecture PX series, ColdFire+® V1/ColdFire V1, ColdFire V2/3/4, HCS08, HC(S)12(X), S12Z, and DSC. The USB multilink universal is an easy-to-use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. It controls the microprocessor by accessing the debug port of the target. The groundbreaking USB multilink universal is able to accommodate communications with a variety of NXP MCUs by featuring multiple headers, which can be accessed by simply flipping open the plastic case. Ribbon cables for the supported MCUs are conveniently included. Applications include development/prototyping.

                                                                                                    • Fast, hassle-free USB 2.0 communications interface
                                                                                                    • Draws power directly from the USB port, no external power supply needed
                                                                                                    • Multi-voltage support for targets ranging from 1.6 to 5.25Volts
                                                                                                    • Includes ribbon cables for supported architectures, compact size
                                                                                                    • Compact size

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Communications & Networking

                                                                                                    Contents

                                                                                                    U–Multilink, Ribbon cables for NXP MCUs

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis

                                                                                                    Features

                                                                                                    USB2.0 Communication Interface, USB Powered, Multi Voltage Support

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Kit Contents

                                                                                                    U-Multilink, Ribbon Cables

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product