2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    ME5E

                                                                                                    EPROM ERASER, ULTRAVIOLET, 5 CHIPS, 28 TO 40 PIN

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LAWTRONICS ME5E
                                                                                                    ManufacturerLAWTRONICS
                                                                                                    Manufacturer Part NoME5E
                                                                                                    Newark Part No.24M4799
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    12 Delivery in 1-3 Business Days(US stock)
                                                                                                    1 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$216.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $216.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerLAWTRONICS
                                                                                                    Manufacturer Part NoME5E
                                                                                                    Newark Part No.24M4799
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported Families-
                                                                                                    Kit ContentsEprom Eraser ME5E
                                                                                                    FeaturesErase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    ME5E is ME series professional EPROM eraser. It is designed to cover a wide range of applications from small development departments to volume production environments. It has robust table top design constructed to operate consistently and reliably over a long life. It incorporates advanced features to ensure dependable erasure and operator safety. A safety interlock prevents any UV leakage and filtering action of the quartz glass tube minimizes ozone separation. Panel indicators show the erasing cycle or if any lamp has failed to operate. Timers are included in all except lowest cost unit and all models accept on board erasing. The UV wavelength of 253.7nm at initial exposure levels of 4000uW/sq cm ensures complete erasure in typically 15mins or less but light output reduces with use causing time to increase. It is designed to operate from 230V/50Hz. At lower voltages, satisfactory operation is achieved with slightly extended exposure time proportional to the voltage reduction.

                                                                                                    • Capacity: 5 EPROM 28-40 pin
                                                                                                    • 4000uW/sqcm UV intensity
                                                                                                    • 150 x 60 x 20mm (5.90inch x 2.36inch x 0.78inch) board area
                                                                                                    • Erase only indicator
                                                                                                    • 190mm x 165mm x 95mm (7.48inch x 6.49inch x 3.74inch) dimension (W x D x H)
                                                                                                    • Safety interlock, onboard erasing, anti-static foam, IEC input connector

                                                                                                    Warnings

                                                                                                    Short wave UV is injurious to the eyes and can cause painful skin burns. Always disconnect from the mains supply before and during any lamp replacement. Never look directly at a working lamp.

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Kit Contents

                                                                                                    Eprom Eraser ME5E

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product