| Quantity | Price |
|---|---|
| 1+ | $2,033.570 |
Product Information
Product Overview
MCSPTR2A5775E is a MPC5775E 3-phase PMSM development kit. The MCSPTR2A5775E is a compact and highly-optimized development kit engineered for 3-phase Permanent Magnet Synchronous Motor (PMSM) control, 3-shunt current sensing, and resolver position sensing. MCSPTR2A5775E supports efficient electric motor and inverter control, targeting advanced powertrain motor control and real-time control applications requiring up to ISO 26262 ASIL D. Based on the 32bit Power Architecture® MPC5775E microcontroller, the MCSPTR2A5775E offers high-performance computing, safety, and security capabilities. Its dedicated co-processor enhanced time processing unit (eTPU) helps to enable software-based resolver to digital conversion (RDC) implementation, allowing CPU offload. Typical applications include automotive (Hybrid Electric Vehicle (HEV) applications, industrial (motion control and robotics, motor drives, permanent magnet synchronous motor (PMSM)).
- 32bit power architecture based MPC5775E
- FS6520 safety power system basis chip with CAN flexible data transceiver
- MPC5775E EVB with Ethernet, LIN and CAN connectivity support, JTAG and OpenSDA programming/debugging
- 3-phase PMSM/BLDC low-voltage power stage based on the MC33937A
- 3-phase PMSM motor with resolver, 25V per phase, 3000RPM, 0.51Nm, 160W, 7.6A
- Flexible processing topology for motor control
- Interfaces: On-board for CAN, LIN, Ethernet, OpenSDA debug, JTAG debug
- ANSI-C based example software created in S32 design studio for power architecture
- Low-voltage 3-phase permanent magnet motor: BLDC or PMSM and 12-24V, up to 200W power
- Motor control capabilities: resolver/hall/encoder/sensorless position sensor
Contents
MPC5775E-EVB low cost controller board, Micro USB cable, +24VDC power supply, universal adapter, PSE power cord, 3-phase PMSM motor with resolver, 25V per phase, 3000 RPM, 0.51Nm, 160W, 7.6A, TGN2-0054-30-36.
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management
Eval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver
No SVHC (27-Jun-2024)
NXP
MPC5775E
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate