| Quantity | Price |
|---|---|
| 1+ | $55.540 |
Product Information
Product Overview
The MAX17682EVKIT# is an evaluation kit (EV kit) for MAX17682. It is a fully assembled and tested circuit board that demonstrates the performance of the MAX17682 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 16V to 42V and uses primary-side feedback to regulate the output voltage. The EV kit has isolated output, programmed to +12V at 750mA with 10% output voltage regulation. The EV kit comes installed with the MAX17682 in a 20-pin (4mm x 4mm) TDFN package. Typical applications include floating power supply generation, industrial process control and isolated power supplies in medical equipment.
- EN/UVLO input
- 200KHz switching frequency
- 91% peak efficiency
- Overcurrent protection
- No optocoupler
- Delivers up to 10W output power
- Overtemperature protection
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17682
-
MAX17682
Iso-Buck DC/DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate