| Quantity | Price |
|---|---|
| 1+ | $195.790 |
Product Information
Product Overview
Demonstration circuit 2404A is a 36V synchronous buckboost LED driver featuring the LT®3942. It drives a single string of LEDs up to 14V at 1A when VIN is between 9V and 36V and will run down to 3VIN with reduced ILED. DC2404A runs at 2MHz switching frequency with spread spectrum frequency modulation (SSFM) disabled. The LT3942 has an operating input voltage range of 3V to 36V. It has internal, synchronous 40V switches for high efficiency and small size. It has an adjustable switching frequency between 300KHz and 2MHz. The LT3942 can by synchronized to an external source, programmed with SSFM enabled for low EMI or set to normal operation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3942EUFD#PBF
-
LT3942EUFD#PBF
Synchronous Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate