ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - PWM Controller
                                                                                                    Print Page

                                                                                                    NCP1203GEVB

                                                                                                    Evaluation Board, Power Supply, Current Mode Controller, Direct Optocoupler Connection

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NCP1203GEVB
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP1203GEVB
                                                                                                    Newark Part No.73R4611
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP1203GEVB
                                                                                                    Newark Part No.73R4611
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerOn Semiconductor
                                                                                                    Silicon Core NumberNCP1203
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeCurrent Mode Controller
                                                                                                    Kit ContentsEvaluation Board NCP1203
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The NCP1203GEVB is an evaluation board designed around a PDIP8 package of NCP1203 fixed frequency flyback current mode PWM controller. The NCP1203 represents a major leap toward ultra compact switch mode power supplies. Due to a novel concept, the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. Furthermore, an integrated output short circuit protection lets the designer build an extremely low cost AC to DC wall adapter associated with a simplified feedback scheme. The power supply features short circuit and overvoltage protection, and delivers a 70W output at an efficiency greater than 80%.

                                                                                                    • High voltage start up current source
                                                                                                    • Auto recovery internal output short circuit protection
                                                                                                    • Extremely low no load standby power
                                                                                                    • Current mode with adjustable skip cycle capability
                                                                                                    • Internal leading edge blanking
                                                                                                    • 250mA peak current capability
                                                                                                    • Direct optocoupler connection
                                                                                                    • Undervoltage lockout at 7.6V typical
                                                                                                    • Internally fixed frequency at 40KHz, 60KHz and 100KHz

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    On Semiconductor

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board NCP1203

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Silicon Core Number

                                                                                                    NCP1203

                                                                                                    Application Sub Type

                                                                                                    Current Mode Controller

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product