| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1968EVKITCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AM2675 |
| Product Range | MAX1968 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $185.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1968EVKITCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AM2675 |
| Product Range | MAX1968 Series |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX1968 |
| Kit Application Type | Current Monitors |
| Application Sub Type | Thermoelectric Cooler Controller |
| Kit Contents | Evaluation Board MAX1968, MAX1968 Software, Demo PC Board |
| Product Range | MAX1968 Series |
| SVHC | To Be Advised |
Product Overview
MAX1968EVKIT is a MAX1968 evaluation kit (EV kit), which is a fully assembled and tested PC board that implements a switch-mode driver for a Peltier thermoelectric cooler (TEC) module. It operates from a single 3V to 5.5V supply and provides a bipolar ±3A (max) output for the module. A potentiometer, DAC, or external source generates a DC temperature set-point voltage. Thermal feedback from the TEC module is compared to the set-point voltage to generate TEC current-control signal. The MAX1968 accurately regulates the TEC current based on this signal. When using DAC, the EV kit connects to the parallel port of a computer running Windows® 95, 98, or 2000. Software, included with the EV kit, provides a quick and easy method to control the DAC.
- High-efficiency switch-mode design
- 500kHz or 1MHz switching frequency
- Programmable heating/cooling limit
- TEC current-monitor output
- SPI™-compatible serial interface
- Easy-to-use menu-driven software
- Surface-mount construction
- Fully assembled and tested
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Current Monitors |
| Kit Contents | Evaluation Board MAX1968, MAX1968 Software, Demo PC Board |
| SVHC | To Be Advised |
| Silicon Core Number | MAX1968 |
|---|---|
| Application Sub Type | Thermoelectric Cooler Controller |
| Product Range | MAX1968 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |