Product Information
Product Overview
DV161001 is a PIC18 POE development kit. Consisting of a PIC18 PoE main board, PoE programmer adapter, and I/O starter extension – the PIC18 PoE development kit provides everything you need to begin developing within the Ethernet of Everything (EoE) environment. Customization and experimentation are simplified via an extension header that is mikroBUS compatible on the PIC18 PoE Main Board allowing for various sensors, controllers, & drivers to be easily incorporated into your application.
- PIC18 PoE main board: populated with PIC18F67J60, universal reference design & development platform
- Up to 48W device power delivery
- Main board with expansion header: LED driver, gesture controller, mikroBUS™ Click boards
- I/O starter extension: indicator LED, temperature sensor and light sensor
- PoE isolated programming adapter for PICkit3 / ICD3 / Real ICE 3
- Easily loads new code to PoE main board without risk of damaging application
Contents
PIC18 PoE main board, PoE programmer adapter, I/O starter extension, Universal power supply.
Technical Specifications
Microchip
Interface
Eval Board PIC18F67J60, PoE Programmer Adapter, I/O Starter Extension, Universal Power Supply
No
PIC18F67J60
Power Over Ethernet (POE)
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate