2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - Power Over Ethernet - POE
                                                                                                    Print Page

                                                                                                    EVALAGSIL

                                                                                                    EVAL KIT, POWER OVER ETHERNET MOD

                                                                                                    SILVERTEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILVERTEL EVALAGSIL
                                                                                                    ManufacturerSILVERTEL
                                                                                                    Manufacturer Part NoEVALAGSIL
                                                                                                    Newark Part No.08AM1967
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$153.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $153.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SILVERTEL
                                                                                                    ManufacturerSILVERTEL
                                                                                                    Manufacturer Part NoEVALAGSIL
                                                                                                    Newark Part No.08AM1967
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSilvertel
                                                                                                    Silicon Core NumberAg5400, Ag5300, Ag9200, Ag9700
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypePower Over Ethernet (POE) Module
                                                                                                    Kit ContentsEval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    EVALAGSIL is a high-efficiency SIL (Single-In-Line) footprint PD (Powered Device) module evaluation board. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. This board has been designed to assist with evaluating the use of Silvertel's SIL format modules in an application; as such it has been design to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE-enabled switch connected to J100, onto the system connected to J101. The EvalAgSil has the option to fit different bridge rectifier technologies. Supplied with the EvalAgSil are three bridge rectifier modules for evaluating the losses involved when using different rectifier technologies: bridge rectifier module (featuring 2x DF01S bridge rectifiers), Schottky bridge rectifier module (featuring 8x SS36 Schottky rectifier diodes) and ideal bridge rectifier module (featuring 2x FDMQ8205A MOSFET bridge rectifiers).

                                                                                                    • Designed to be powered by any compliant IEEE802.3 PSE such as Silvertel’s Ag6120 PSE module

                                                                                                    Contents

                                                                                                    EvalAgSil evaluation board, Bridge rectifier module, Schottky bridge rectifier module, Ideal bridge rectifier module.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Silvertel

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Eval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Silicon Core Number

                                                                                                    Ag5400, Ag5300, Ag9200, Ag9700

                                                                                                    Application Sub Type

                                                                                                    Power Over Ethernet (POE) Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product