NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Motor Control Development Kits
                                                                                                  Print Page

                                                                                                  STK672-050GEVB

                                                                                                  Evaluation Board, 2 Phase Stepper Motor Driver, STK672-050-E, Power Management

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI STK672-050GEVB
                                                                                                  ONSEMI STK672-050GEVB
                                                                                                  ONSEMI STK672-050GEVB
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoSTK672-050GEVB
                                                                                                  Newark Part No.45W6153
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 36 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoSTK672-050GEVB
                                                                                                  Newark Part No.45W6153
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypeStepper Motor
                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Kit Application TypePower Management - Motor Control
                                                                                                  Silicon Core NumberSTK672-050-E
                                                                                                  Kit ContentsEvaluation Board STK672-050-E
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  STK672-050GEVB is a evaluation board for STK672-050-E motor driver. The STK672-050-E is a stepping motor driver hybrid IC that uses power MOSFETs in the output stage. It includes a built in microstepping controller and is based on a unipolar constant current PWM system. The STK672-050-E supports application simplification and standardization by providing a built in 4 phase distribution stepping motor controller. It supports five excitation methods 2 phase, 1-2 phase, W1-2 phase, 2W1-2 phase, and 4W1-2 phase excitations, and can provide control of the basic stepping angle of the stepping motor divided into 1/16 step units. It also allows the motor speed to be controlled with only a clock signal. The use of this hybrid IC allows designers to implement systems that provide high motor torques, low vibration levels, low noise, fast response, and high efficiency drive.

                                                                                                  • Built in micro stepping controller
                                                                                                  • Built in current detection resistors
                                                                                                  • Hollow packages

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Industrial, Medical, Security, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  Stepper Motor

                                                                                                  Kit Application Type

                                                                                                  Power Management - Motor Control

                                                                                                  Kit Contents

                                                                                                  Evaluation Board STK672-050-E

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Silicon Core Number

                                                                                                  STK672-050-E

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.