Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160-BOB
Newark Part No.50AC9673
Your Part Number
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$20.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160-BOB
Newark Part No.50AC9673
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Accessory TypeBreakout Board
Silicon Core NumberTMC5160-TA
For Use WithTMC5160-TA Stepper Controller
Kit ContentsBreakout Board TMC5160-TA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMC5160-BOB TMC5160 breakout board is a development board with the dedicated TMC5160 chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- 9 to 36V supply voltage (limited by the MOSFETs)
- Iphase, RMS up to 2.8A
- Configuration & control via SPI
- S/D mode selectable via solder option
- Board width is 38.1mm, board height is 27.94mm
- 2x11 pin 2.54mm header rows for pins/connectors
- 1 to 256 microsteps
- ABN encoder interface
- Position mode, velocity mode and motion controller
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Silicon Core Number
TMC5160-TA
Kit Contents
Breakout Board TMC5160-TA
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Analog Devices
Accessory Type
Breakout Board
For Use With
TMC5160-TA Stepper Controller
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate