Need more?
| Quantity | Price |
|---|---|
| 1+ | $137.920 |
Product Information
Product Overview
KITXMC1XAKMOTOR001TOBO1 is a XMC1000 motor control application kit. This application kit includes XMC1300 CPU board (CPU-13A-V1) houses the XMC1300 microcontroller and a 2x30 pin edge for application expansion. The board along with application cards (e.g. color LED card, white LED card) demonstrates the capabilities of XMC1300. The main use case for this board is to demonstrate the generic features of XMC1300 device including tool chain. The focus is safe operation under evaluation conditions. Typical applications are motor control & drives.
- Tool chain: fully supported by DAVE™
Contents
MCU board with XMC1300 and detachable SEGGER J-Link debug interface, Motor board 12 to 24V, up to 3A, On board 3-phase motor (24V, 15W) with hall sensors, Optional encoder interface, Power supply (24V, 1A).
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
MCU Board XMC1300 & Detachable SEGGER J-Link Debug Interface, Motor Board, 24V/1A Power Supply
No SVHC (25-Jun-2025)
Infineon
XMC1300
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate