2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - Motor Control Development Kits
                                                                                                    Print Page

                                                                                                    S32K396-BGA-DC1

                                                                                                    EVAL BOARD, 3 PHASE BLDC/PMSM MOTOR CTRL

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP S32K396-BGA-DC1
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS32K396-BGA-DC1
                                                                                                    Newark Part No.03AM8289
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    9 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,882.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,882.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS32K396-BGA-DC1
                                                                                                    Newark Part No.03AM8289
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub Type3 Phase BLDC & PMSM Motor Controller
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Kit Application TypePower Management - Motor Control
                                                                                                    Silicon Core NumberS32K396
                                                                                                    Kit ContentsEvaluation Board S32K396
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    S32K396-BGA-DC1 is an evaluation board that features the ASIL D S32K396 microcontroller unit in a MAPBGA 289 package optimized for developing electrification applications. With onboard debugger, robust communication interfaces and support of automotive Ethernet communication is designed for real-time control applications, especially safety-critical ones like traction drive or torque vectoring. It can be expanded by TJA1103 Sabre Development Board for automotive Ethernet support. and S32X-MB I/O Extension Evaluation Board for Real-Time Domain Control and Actuation for MCU pin expansion and additional 3-phase motor control connector (It can be controlled by two 3-phase motors or one 6 phase motor).

                                                                                                    • Supports S32K396 (289 MAPBGA)
                                                                                                    • FS26 power SBC, with +5.0V, +3.3V and +1.5V
                                                                                                    • Controls up to 1x 3-phase PMSM or BLDC motor
                                                                                                    • CAN FD with TJA1044GT
                                                                                                    • 2 x LIN with TJA1022T
                                                                                                    • Serial Interfaces: 2x USB/UART, 1x QSPI, 1x Zipwire, 2x I2C
                                                                                                    • MC and Ethernet (no PHY) connector, MSC, FlexIO and eMIOS Headers
                                                                                                    • Push buttons and RGB LED

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    3 Phase BLDC & PMSM Motor Controller

                                                                                                    Kit Application Type

                                                                                                    Power Management - Motor Control

                                                                                                    Kit Contents

                                                                                                    Evaluation Board S32K396

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Core Number

                                                                                                    S32K396

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product