Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.160 |
Product Information
Product Overview
MAX14906EVKIT# is a MAX14906 evaluation kit (EV kit) which provides a proven design to evaluate the MAX14906, a four-channel industrial digital-output, digital-input device. The EV kit allows the MAX14906 to be configured on a per-channel basis as either a digital output (in High-Side switch or Push-Pull driver configuration) or a Type 1 and 3, or Type 2 digital input. The EV kit monitors the MAX14906 diagnostic information, including open-wire condition, state of the output channels, multiple undervoltage alarms, global and per-channel overtemperature alarms, and multiple fault alarms. The EV kit must be powered from an external 24V DC power supply that can provide up to 6.4A (max), when all DOI_ output channels are fully loaded with the option of 2x load inrush current. The MAX14906 EV kit comes with the MAX14906ATM+ installed in a 48-pin, 7mm x 7mm QFN package.
- Easy evaluation of the MAX14906 with per-channel configuration
- SafeDemag™ for safe turn-off of unlimited inductance in digital output modes
- Configurable for IEC 61131-2 Type 1 and 3 or Type 2 digital input
- Support up to 3.75kVRMS galvanic isolation with MAX14483 and MAX14937
- Support communicating with external microcontroller or FPGA
- Allow output switching with high-speed parallel interface or SPI serial interface
- Windows® 10, Windows 8.1, and Windows 7 compatible GUI software
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX14906ATM+
To Be Advised
MAX14906ATM+
Industrial Digital Output / Input Device
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate