ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - Load Switch
                                                                                                    Print Page

                                                                                                    KIT33810EKEVB

                                                                                                    Evaluation Kit, MC33810EK, Automotive Engine Control, Power Management - Load Switch

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KIT33810EKEVB
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33810EKEVB
                                                                                                    Newark Part No.30Y6459
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$207.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $207.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33810EKEVB
                                                                                                    Newark Part No.30Y6459
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMC33810EK
                                                                                                    Kit Application TypePower Management - Load Switch
                                                                                                    Application Sub TypeAutomotive Engine Control
                                                                                                    Kit ContentsEvaluation Board MC33810EK, Quick Reference Guide, 20-pin Flat Ribbon Cable, Warranty Card
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    KIT33810EKEVB evaluation board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33810 Automotive Engine Control IC. This board features the MC33810 Automotive Engine Control IC, which is an eight channel output driver IC intended for automotive engine control applications. The IC consists of four integrated low-side drivers and four low-side gate pre-drivers. The low-side drivers are suitable for driving fuel injectors, solenoids, lamps, and relays. The four gate pre-drivers can function either as ignition IGBT gate pre-drivers or as general purpose MOSFET gate pre-drivers. The PCB contains a board to FRDM-KL25Z connector, which allows the FRDM-KL25Z to act as either a FSD or simply as an access to the KL25Z microcontroller.

                                                                                                    • Designed to operate over the range of 4.5V ≤ VPWR ≤ 36V
                                                                                                    • Quad Ignition IGBT or MOSFET gate pre-driver with Parallel/SPI and/or PWM Control
                                                                                                    • Quad Injector Driver with Parallel/SPI Control
                                                                                                    • Interfaces Directly to MCU Using 3.3V / 5.0V SPI Protocol
                                                                                                    • Injector driver current limit - 4.5A typical
                                                                                                    • Independent fault protection and diagnostics
                                                                                                    • VPWR standby current 10µA typical
                                                                                                    • Output terminals for injector and coil loads
                                                                                                    • Test points for various inputs, outputs, and SPI signals
                                                                                                    • Signal jumpers for maximum flexibility in signal routing

                                                                                                    Contents

                                                                                                    Assembled and tested evaluation board/module in an anti-static bag, Quick Start Guide, Analog Tools, One 20-pin ribbon cable, Warranty card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Power Management - Load Switch

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MC33810EK, Quick Reference Guide, 20-pin Flat Ribbon Cable, Warranty Card

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Silicon Core Number

                                                                                                    MC33810EK

                                                                                                    Application Sub Type

                                                                                                    Automotive Engine Control

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product